Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWT1C100MCL2GB | |
|---|---|
DigiKey Part Number | 493-2172-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWT1C100MCL2GB |
Description | CAP ALUM 10UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1C100MCL2GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 21 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.118" Dia (3.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C100MCL1GS | Nichicon | 5.101 | 493-6361-1-ND | kr.2.60000 | Similar |
| UCL1C100MCL1GS | Nichicon | 1.958 | 493-3913-1-ND | kr.3.23000 | Similar |
| UWG1C100MCL1GB | Nichicon | 2.600 | 493-9741-1-ND | kr.3.04000 | Similar |
| UWT1C100MCL1GB | Nichicon | 99.676 | 493-2173-1-ND | kr.2.03000 | Similar |
| UWZ1C100MCL1GB | Nichicon | 9.993 | 493-9925-1-ND | kr.2.41000 | Similar |










