



UUD1C330MCL1GS | |
|---|---|
DigiKey Part Number | 493-2258-2-ND - Tape & Reel (TR) 493-2258-1-ND - Cut Tape (CT) 493-2258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1C330MCL1GS |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1C330MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.07300 | kr.20.73 |
| 50 | kr.1.53680 | kr.76.84 |
| 100 | kr.1.36560 | kr.136.56 |
| 500 | kr.1.06968 | kr.534.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97623 | kr.976.23 |
| 2.000 | kr.0.89857 | kr.1,797.14 |
| 3.000 | kr.0.85934 | kr.2,578.02 |
| 5.000 | kr.0.81560 | kr.4,078.00 |
| 7.000 | kr.0.78988 | kr.5,529.16 |
| 10.000 | kr.0.76504 | kr.7,650.40 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

