



UWG1V4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-9760-2-ND - Tape & Reel (TR) 493-9760-1-ND - Cut Tape (CT) 493-9760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1V4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1V4R7MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V4R7MCL1GS | Nichicon | 3.773 | 493-6428-1-ND | kr.2.98000 | Similar |
| UUD1V4R7MCL1GS | Nichicon | 8.264 | 493-2281-1-ND | kr.2.79000 | Similar |
| UWD1V4R7MCL1GS | Nichicon | 2.898 | 493-9693-1-ND | kr.2.92000 | Similar |
| EEE-FK1V4R7AR | Panasonic Industry | 1.186 | PCE4419CT-ND | kr.2.98000 | Similar |
| EEE-FK1V4R7R | Panasonic Industry | 7.082 | PCE3843CT-ND | kr.2.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.88900 | kr.18.89 |
| 50 | kr.1.39220 | kr.69.61 |
| 100 | kr.1.23570 | kr.123.57 |
| 500 | kr.0.96394 | kr.481.97 |
| 1.000 | kr.0.87815 | kr.878.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.79634 | kr.1,592.68 |
| 4.000 | kr.0.73763 | kr.2,950.52 |
| 6.000 | kr.0.70799 | kr.4,247.94 |
| 10.000 | kr.0.67495 | kr.6,749.50 |
| 14.000 | kr.0.65553 | kr.9,177.42 |
| 20.000 | kr.0.63676 | kr.12,735.20 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

