UWG1E221MNL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 498
Unit Price: kr.5.71000
Datasheet

Upgrade


Nichicon
In Stock: 656
Unit Price: kr.6.72000
Datasheet

Similar


Nichicon
In Stock: 2.405
Unit Price: kr.5.26000
Datasheet

Similar


Nichicon
In Stock: 5.530
Unit Price: kr.8.12000
Datasheet

Similar


Nichicon
In Stock: 9.328
Unit Price: kr.5.83000
Datasheet

Similar


Nichicon
In Stock: 7.158
Unit Price: kr.4.37000
Datasheet

Similar


Nichicon
In Stock: 930
Unit Price: kr.5.26000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.511
Unit Price: kr.16.74000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.39236
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 56.798
Unit Price: kr.9.51000
Datasheet

Similar


Panasonic Industry
In Stock: 2.804
Unit Price: kr.6.72000
Datasheet

Similar


Panasonic Industry
In Stock: 3.660
Unit Price: kr.7.23000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.5.64000
Datasheet

Similar


Chemi-Con
In Stock: 2.389
Unit Price: kr.6.02000
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWG1E221MNL1GS

DigiKey Part Number
493-9746-2-ND - Tape & Reel (TR)
493-9746-1-ND - Cut Tape (CT)
493-9746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1E221MNL1GS
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Active
Impedance
150 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1H221MNL1GSNichicon498493-6390-1-NDkr.5.71000Upgrade
UWG1V221MNL1GSNichicon656493-6321-1-NDkr.6.72000Upgrade
UCD1E221MNL1GSNichicon2.405493-6380-1-NDkr.5.26000Similar
UCL1E221MCL6GSNichicon5.530493-3942-1-NDkr.8.12000Similar
UCL1E221MNL1GSNichicon9.328493-3941-1-NDkr.5.83000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.24800kr.42.48
50kr.3.22700kr.161.35
100kr.2.90370kr.290.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.34606kr.1,173.03
1.000kr.2.17018kr.2,170.18
1.500kr.2.08142kr.3,122.13
2.500kr.1.98247kr.4,956.18
3.500kr.1.92428kr.6,734.98
5.000kr.1.86808kr.9,340.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500