



UWG1V221MNL1GS | |
|---|---|
DigiKey Part Number | 493-6321-2-ND - Tape & Reel (TR) 493-6321-1-ND - Cut Tape (CT) 493-6321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1V221MNL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1V221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.14100 | kr.41.41 |
| 50 | kr.3.14760 | kr.157.38 |
| 100 | kr.2.83200 | kr.283.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.28800 | kr.1,144.00 |
| 1.000 | kr.2.11661 | kr.2,116.61 |
| 1.500 | kr.2.03012 | kr.3,045.18 |
| 2.500 | kr.1.93367 | kr.4,834.18 |
| 3.500 | kr.1.87697 | kr.6,569.40 |
| 5.000 | kr.1.82218 | kr.9,110.90 |
| 6.000 | kr.1.79614 | kr.10,776.84 |
| 12.000 | kr.1.70799 | kr.20,495.88 |
| 12.500 | kr.1.70329 | kr.21,291.12 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

