Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWF1E330MCL1GB | |
|---|---|
DigiKey Part Number | 493-9719-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWF1E330MCL1GB |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWF1E330MCL1GB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 57.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 115 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 1.3 Ohms |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E330MCL1GS | Nichicon | 0 | 493-6382-1-ND | kr.3.30000 | Similar |
| UCD1E330MCL6GS | Nichicon | 6.803 | 493-6383-1-ND | kr.2.22000 | Similar |
| UCL1E330MCL1GS | Nichicon | 86 | 493-3934-1-ND | kr.3.74000 | Similar |
| UCL1E330MCL6GS | Nichicon | 253 | 493-3933-1-ND | kr.3.30000 | Similar |
| UUD1E330MCL1GS | Nichicon | 41 | 493-2272-1-ND | kr.3.49000 | Similar |












