



UWD1A560MCL1GS | |
|---|---|
DigiKey Part Number | 493-9652-2-ND - Tape & Reel (TR) 493-9652-1-ND - Cut Tape (CT) 493-9652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1A560MCL1GS |
Description | CAP ALUM 56UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1A560MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1C560MCL1GS | Nichicon | 2.415 | 493-2260-1-ND | kr.3.42000 | Upgrade |
| UUD1E560MCL1GS | Nichicon | 1.938 | 493-2274-1-ND | kr.3.42000 | Upgrade |
| UWD1E560MCL1GS | Nichicon | 414 | 493-9672-1-ND | kr.3.87000 | Upgrade |
| UWD1C560MCL1GS | Nichicon | 148 | 493-9662-1-ND | kr.3.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86982 | kr.1,739.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.99700 | kr.19.97 |
| 50 | kr.1.48100 | kr.74.05 |
| 100 | kr.1.31680 | kr.131.68 |
| 500 | kr.1.03354 | kr.516.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.99100 | kr.19.91 |
| 50 | kr.1.58380 | kr.79.19 |
| 100 | kr.1.30790 | kr.130.79 |
| 500 | kr.1.02200 | kr.511.00 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

