



UWD1E560MCL1GS | |
|---|---|
DigiKey Part Number | 493-9672-2-ND - Tape & Reel (TR) 493-9672-1-ND - Cut Tape (CT) 493-9672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1E560MCL1GS |
Description | CAP ALUM 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1E560MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.40900 | kr.24.09 |
| 50 | kr.1.79040 | kr.89.52 |
| 100 | kr.1.59510 | kr.159.51 |
| 500 | kr.1.25772 | kr.628.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.02917 | kr.1,029.17 |
| 2.000 | kr.0.94809 | kr.1,896.18 |
| 3.000 | kr.0.90719 | kr.2,721.57 |
| 5.000 | kr.0.86156 | kr.4,307.80 |
| 7.000 | kr.0.83473 | kr.5,843.11 |
| 10.000 | kr.0.80881 | kr.8,088.10 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

