



UVY2E3R3MED | |
|---|---|
DigiKey Part Number | 493-17372-ND |
Manufacturer | |
Manufacturer Product Number | UVY2E3R3MED |
Description | CAP ALUM 3.3UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2E3R3MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 32.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2E3R3MPD | Nichicon | 497 | 493-2020-ND | kr.4.06000 | Similar |
| UVZ2E3R3MPD | Nichicon | 121 | 493-1413-ND | kr.3.04000 | Similar |
| 250LEX3.3MEFC6.3X11 | Rubycon | 120 | 1189-2711-ND | kr.3.23000 | Direct |
| 250PX3.3MEFC6.3X11 | Rubycon | 0 | 250PX3.3MEFC6.3X11-ND | kr.0.61096 | Direct |
| 250LEX3R3MEFC6.3X11 | Rubycon | 0 | 250LEX3R3MEFC6.3X11-ND | kr.0.71420 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.76900 | kr.17.69 |
| 50 | kr.1.30360 | kr.65.18 |
| 100 | kr.1.15580 | kr.115.58 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

