



UVZ1V220MDD1TD | |
|---|---|
DigiKey Part Number | 493-13490-1-ND - Cut Tape (CT) 493-13490-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1V220MDD1TD |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1V220MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 61 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 122 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1H220MDD1TD | Nichicon | 2.932 | 493-12915-1-ND | kr.1.84000 | Upgrade |
| UVY1J220MDD1TD | Nichicon | 4.843 | 493-12930-1-ND | kr.1.84000 | Upgrade |
| EEU-FC1H220H | Panasonic Industry | 0 | P19653CT-ND | kr.2.54000 | Upgrade |
| EEU-FC1V220H | Panasonic Industry | 4.976 | P19678CT-ND | kr.2.54000 | Upgrade |
| EEU-HD1H220 | Panasonic Industry | 961 | P15154-ND | kr.4.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.10300 | kr.11.03 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

