UVZ1V102MHD1CA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.316
Unit Price: kr.7.42000
Datasheet
Image for UVZ1V102MHD1CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVZ1V102MHD1CA

DigiKey Part Number
UVZ1V102MHD1CA-ND
Manufacturer
Manufacturer Product Number
UVZ1V102MHD1CA
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Packaging
Strip
Ripple Current @ High Frequency
931.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVZ1V102MHD1CVNichicon1.316UVZ1V102MHD1CV-NDkr.7.42000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1.330kr.1.78474kr.2,373.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.78474
Unit Price with VAT:kr.2.23093