1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVZ1V102MHD1CV

DigiKey Part Number
UVZ1V102MHD1CV-ND
Manufacturer
Manufacturer Product Number
UVZ1V102MHD1CV
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
931.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.316
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.4.83100kr.48.31
50kr.3.79640kr.189.82
100kr.3.47690kr.347.69
500kr.2.93820kr.1,469.10
1.330kr.2.71180kr.3,606.69
2.660kr.2.58515kr.6,876.50
5.320kr.2.48087kr.13,198.23
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500