Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UVZ1H4R7MDD | |
|---|---|
DigiKey Part Number | 493-1336-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1H4R7MDD |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H4R7MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 60 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H4R7MFD | Nichicon | 882 | 493-16343-ND | kr.3.42000 | Similar |
| UVY1H4R7MDD | Nichicon | 408 | 493-17365-ND | kr.1.71000 | Parametric Equivalent |
| 100PX4.7MEFC5X11 | Rubycon | 0 | 100PX4.7MEFC5X11-ND | kr.0.37600 | Upgrade |
| 100PX4R7MEFC5X11 | Rubycon | 0 | 1189-1005-ND | kr.1.59000 | Upgrade |
| ECA-2AHG4R7 | Panasonic Industry | 252 | P5592-ND | kr.1.97000 | Upgrade |











