UVZ1C471MPD1CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 7.338
Unit Price: kr.6.09000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 942
Unit Price: kr.5.20000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 284
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.984
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.419
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.993
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.093
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.76914
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.836
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.82357
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.273
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 724
Unit Price: kr.7.67000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 970
Unit Price: kr.4.06000
Datasheet
Image for UVZ1C471MPD1CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVZ1C471MPD1CT

DigiKey Part Number
UVZ1C471MPD1CT-ND
Manufacturer
Manufacturer Product Number
UVZ1C471MPD1CT
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
472.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA1C471MPD1TDNichicon7.338493-4646-1-NDkr.6.09000Parametric Equivalent
UKT1C471MPD1TANichicon942493-UKT1C471MPD1TACT-NDkr.5.20000Parametric Equivalent
UVY1C471MPDNichicon284UVY1C471MPD-NDkr.3.11000Parametric Equivalent
UVY1C471MPD1TANichicon1.984493-UVY1C471MPD1TACT-NDkr.4.25000Parametric Equivalent
UVY1C471MPD1TDNichicon3.419493-12899-1-NDkr.3.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.800kr.0.70807kr.1,274.53
Unit Price without VAT:kr.0.70807
Unit Price with VAT:kr.0.88509