Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVZ1A471MED1TD | |
|---|---|
DigiKey Part Number | 493-13435-1-ND - Cut Tape (CT) 493-13435-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1A471MED1TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1A471MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 375 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10PX470MEFC6.3X11 | Rubycon | 16 | 1189-10PX470MEFC6.3X11-ND | kr.2.35000 | Parametric Equivalent |
| 10PX470MEFCT16.3X11 | Rubycon | 0 | 10PX470MEFCT16.3X11-ND | kr.0.51855 | Parametric Equivalent |
| EKMG100ELL471MF11D | Chemi-Con | 5 | 565-4961-ND | kr.2.16000 | Parametric Equivalent |
| RJA471M1ABK-0611S | Surge | 0 | 4403-RJA471M1ABK-0611S-ND | kr.0.34536 | Parametric Equivalent |





