Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10PX470MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-10PX470MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 10PX470MEFC6.3X11 |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10PX470MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 295 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 354 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10PX470MEFCT16.3X11 | Rubycon | 0 | 10PX470MEFCT16.3X11-ND | kr.0.52427 | Parametric Equivalent |
| EKMG100ELL471MF11D | Chemi-Con | 5 | 565-4961-ND | kr.2.24000 | Parametric Equivalent |
| RJA471M1ABK-0611S | Surge | 0 | 4403-RJA471M1ABK-0611S-ND | kr.0.34917 | Parametric Equivalent |
| UVZ1A471MED | Nichicon | 0 | 493-1269-ND | kr.2.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.45500 | kr.14.55 |
| 50 | kr.1.06400 | kr.53.20 |
| 100 | kr.0.93910 | kr.93.91 |
| 500 | kr.0.72304 | kr.361.52 |
| 2.000 | kr.0.59790 | kr.1,195.80 |
| 4.000 | kr.0.55064 | kr.2,202.56 |
| 6.000 | kr.0.52679 | kr.3,160.74 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |





