



UVY2V4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-12998-1-ND - Cut Tape (CT) 493-12998-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2V4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2V4R7MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 44.85 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVC2G4R7MPD | Nichicon | 6.190 | 493-6681-ND | kr.6.21000 | Parametric Equivalent |
| UVC2G4R7MPD1TA | Nichicon | 970 | 493-UVC2G4R7MPD1TACT-ND | kr.6.02000 | Parametric Equivalent |
| UVC2G4R7MPD1TD | Nichicon | 10.169 | 493-10417-1-ND | kr.5.77000 | Parametric Equivalent |
| UVY2V4R7MPD | Nichicon | 3.619 | 493-16205-ND | kr.4.12000 | Parametric Equivalent |
| UVY2V4R7MPD1TA | Nichicon | 1.985 | 493-UVY2V4R7MPD1TACT-ND | kr.4.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56800 | kr.25.68 |
| 50 | kr.1.91460 | kr.95.73 |
| 100 | kr.1.70800 | kr.170.80 |
| 500 | kr.1.35004 | kr.675.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.23719 | kr.1,237.19 |
| 2.000 | kr.1.14333 | kr.2,286.66 |
| 3.000 | kr.1.09593 | kr.3,287.79 |
| 5.000 | kr.1.04311 | kr.5,215.55 |
| 7.000 | kr.1.01204 | kr.7,084.28 |
| 10.000 | kr.0.98203 | kr.9,820.30 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

