



UVY2GR47MED1TD | |
|---|---|
DigiKey Part Number | 493-12992-1-ND - Cut Tape (CT) 493-12992-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2GR47MED1TD |
Description | CAP ALUM 0.47UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2GR47MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 13.6 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2GR47MED | Nichicon | 8 | 493-16200-ND | kr.2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.35000 | kr.13.50 |
| 50 | kr.0.98900 | kr.49.45 |
| 100 | kr.0.87370 | kr.87.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48877 | kr.1,955.08 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

