UVY2G100MPD1CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.797
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.37286

Parametric Equivalent


Nichicon
In Stock: 2.739
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 342
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 162
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 297
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 526
Unit Price: kr.4.31000
Datasheet
Image for UVY2G100MPD1CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVY2G100MPD1CT

DigiKey Part Number
UVY2G100MPD1CT-ND
Manufacturer
Manufacturer Product Number
UVY2G100MPD1CT
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
64 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
102.4 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVY2G100MPDNichicon1.797493-13411-NDkr.5.52000Parametric Equivalent
UVY2G100MPD1CANichicon0UVY2G100MPD1CA-NDkr.1.37286Parametric Equivalent
UVY2G100MPD1TDNichicon2.739493-7467-1-NDkr.5.52000Parametric Equivalent
400PX10MEFC10X16Rubycon3421189-400PX10MEFC10X16-NDkr.6.28000Parametric Equivalent
400PX10MEFCT810X16Rubycon1621189-400PX10MEFCT810X16CT-NDkr.5.71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.2.22915kr.1,337.49
Unit Price without VAT:kr.2.22915
Unit Price with VAT:kr.2.78644