Direct
Direct
Direct
Upgrade
Upgrade
Direct




UVY2D470MHD1TO | |
|---|---|
DigiKey Part Number | 493-12975-1-ND - Cut Tape (CT) 493-12975-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2D470MHD1TO |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2D470MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 224.25 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.4.43700 | kr.44.37 |
| 50 | kr.3.37060 | kr.168.53 |
| 100 | kr.3.03430 | kr.303.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.45458 | kr.1,227.29 |
| 1.000 | kr.2.27178 | kr.2,271.78 |
| 1.500 | kr.2.17951 | kr.3,269.26 |
| 2.500 | kr.2.07663 | kr.5,191.58 |
| 3.500 | kr.2.01617 | kr.7,056.59 |
| 5.000 | kr.1.95774 | kr.9,788.70 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |






