UVY2D3R3MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1.940
Unit Price: kr.3.65000
Datasheet

Upgrade


Nichicon
In Stock: 1.975
Unit Price: kr.3.65000
Datasheet

Direct


Rubycon
In Stock: 1.986
Unit Price: kr.2.11000
Datasheet
UVY SERIES 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVY SERIES 6.30mm

UVY2D3R3MED1TD

DigiKey Part Number
493-12974-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2D3R3MED1TD
Description
CAP ALUM 3.3UF 20% 200V RADIAL
Customer Reference
Detailed Description
3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2D3R3MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
34.5 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.928 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.928In Stock
Ships from WEC