33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2C330MPD1TD

DigiKey Part Number
493-12965-1-ND - Cut Tape (CT)
493-12965-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2C330MPD1TD
Description
CAP ALUM 33UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2C330MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
143.75 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCY2C330MPD1TDNichicon2.254493-4790-1-NDkr.6.73000Direct
ULD2C330MPD1TDNichicon4.095493-13854-1-NDkr.6.86000Upgrade
In-Stock: 210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.87800kr.38.78
50kr.2.93320kr.146.66
100kr.2.63450kr.263.45
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.11876kr.1,059.38
1.000kr.1.95627kr.1,956.27
1.500kr.1.87420kr.2,811.30
2.500kr.1.78272kr.4,456.80
3.500kr.1.72896kr.6,051.36
5.000kr.1.67701kr.8,385.05
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750