



UCY2C330MPD1TD | |
|---|---|
DigiKey Part Number | 493-4790-1-ND - Cut Tape (CT) 493-4790-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C330MPD1TD |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 520 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.24100 | kr.42.41 |
| 50 | kr.3.22200 | kr.161.10 |
| 100 | kr.2.89860 | kr.289.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.34174 | kr.1,170.87 |
| 1.000 | kr.2.16619 | kr.2,166.19 |
| 1.500 | kr.2.07757 | kr.3,116.36 |
| 2.500 | kr.1.97874 | kr.4,946.85 |
| 3.500 | kr.1.92064 | kr.6,722.24 |
| 5.000 | kr.1.86452 | kr.9,322.60 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

