UVY2A2R2MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 4.155
Unit Price: kr.2.11000
Datasheet

Direct


Nichicon
In Stock: 3.416
Unit Price: kr.2.69000
Datasheet

Direct


Nichicon
In Stock: 1.416
Unit Price: kr.1.79000
Datasheet

Direct


Nichicon
In Stock: 3.607
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.746
Unit Price: kr.2.43000
Datasheet
UVY SERIES 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVY SERIES 5mm

UVY2A2R2MDD1TD

DigiKey Part Number
493-12951-1-ND - Cut Tape (CT)
493-12951-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2A2R2MDD1TD
Description
CAP ALUM 2.2UF 20% 100V RADIAL
Customer Reference
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2A2R2MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
21 mA @ 120 Hz
Ripple Current @ High Frequency
42 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes