



UVR2V4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-12874-1-ND - Cut Tape (CT) 493-12874-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2V4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2V4R7MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 104 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G4R7MPD1TD | Nichicon | 2.493 | 493-13883-1-ND | kr.6.78000 | Upgrade |
| UVK2G4R7MPD1TD | Nichicon | 684 | 493-12647-1-ND | kr.6.40000 | Parametric Equivalent |
| UVR2V4R7MPD | Nichicon | 958 | 493-1217-ND | kr.3.93000 | Parametric Equivalent |
| 400PK4R7MEFC10X12.5 | Rubycon | 988 | 1189-400PK4R7MEFC10X12.5-ND | kr.5.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.49800 | kr.24.98 |
| 50 | kr.1.85880 | kr.92.94 |
| 100 | kr.1.65730 | kr.165.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.14297 | kr.1,714.46 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

