2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2V2R2MPD1TD

DigiKey Part Number
493-12871-1-ND - Cut Tape (CT)
493-12871-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR2V2R2MPD1TD
Description
CAP ALUM 2.2UF 20% 350V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2V2R2MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
60.8 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2G2R2MPD1TDNichicon2.037493-13879-1-NDkr.5.64000Upgrade
UVK2G2R2MPD1TANichicon1.999493-UVK2G2R2MPD1TACT-NDkr.5.58000Parametric Equivalent
UVR2V2R2MPDNichicon2.267493-1215-NDkr.3.21000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.95000kr.2.95
10kr.1.83300kr.18.33
50kr.1.35120kr.67.56
100kr.1.19740kr.119.74
500kr.0.93278kr.466.39
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.84913kr.849.13
2.000kr.0.77955kr.1,559.10
3.000kr.0.74441kr.2,233.23
5.000kr.0.70524kr.3,526.20
7.000kr.0.68220kr.4,775.40
10.000kr.0.65994kr.6,599.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.95000
Unit Price with VAT:kr.3.68750