



UVK2G2R2MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVK2G2R2MPD1TACT-ND - Cut Tape (CT) UVK2G2R2MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2G2R2MPD1TA |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2G2R2MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 60.8 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.52600 | kr.35.26 |
| 50 | kr.2.66020 | kr.133.01 |
| 100 | kr.2.38450 | kr.238.45 |
| 500 | kr.1.91018 | kr.955.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.76057 | kr.1,760.57 |
| 2.000 | kr.1.63622 | kr.3,272.44 |
| 3.000 | kr.1.57344 | kr.4,720.32 |
| 5.000 | kr.1.50348 | kr.7,517.40 |
| 7.000 | kr.1.46234 | kr.10,236.38 |
| 10.000 | kr.1.42262 | kr.14,226.20 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

