



UVR2C4R7MED1TD | |
|---|---|
DigiKey Part Number | 493-7464-1-ND - Cut Tape (CT) 493-7464-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2C4R7MED1TD |
Description | CAP ALUM 4.7UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2C4R7MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 80 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2C4R7MED1TA | Nichicon | 2.211 | 493-17446-1-ND | kr.2.03000 | Direct |
| 200LLE4.7MEFCT16.3X11 | Rubycon | 0 | 200LLE4.7MEFCT16.3X11-ND | kr.0.63127 | Upgrade |
| 200LLE4.7MEFCTA6.3X11 | Rubycon | 0 | 200LLE4.7MEFCTA6.3X11-ND | kr.0.63127 | Upgrade |
| 250PK4.7MEFCT16.3X11 | Rubycon | 0 | 250PK4.7MEFCT16.3X11-ND | kr.0.54801 | Upgrade |
| 250PK4.7MEFCTA6.3X11 | Rubycon | 0 | 250PK4.7MEFCTA6.3X11-ND | kr.0.54801 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.23600 | kr.12.36 |
| 50 | kr.0.89900 | kr.44.95 |
| 100 | kr.0.79190 | kr.79.19 |
| 500 | kr.0.60712 | kr.303.56 |
| 1.000 | kr.0.54860 | kr.548.60 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

