Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade




UVR2C010MED | |
|---|---|
DigiKey Part Number | 493-1157-ND |
Manufacturer | |
Manufacturer Product Number | UVR2C010MED |
Description | CAP ALUM 1UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2C010MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 35.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2C010MED1TD | Nichicon | 2.852 | 493-12827-1-ND | kr.1.92000 | Parametric Equivalent |
| UVR2E010MED | Nichicon | 666 | 493-1188-ND | kr.2.12000 | Parametric Equivalent |
| 250PK1MEFC6.3X11 | Rubycon | 1.882 | 1189-250PK1MEFC6.3X11-ND | kr.2.63000 | Upgrade |
| 400LEX1MEFC6.3X11 | Rubycon | 1.817 | 1189-2719-ND | kr.3.33000 | Upgrade |
| 400LLE1MEFC6.3X11 | Rubycon | 134.956 | 1189-1324-ND | kr.2.63000 | Upgrade |





