
250PK1MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-250PK1MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 250PK1MEFC6.3X11 |
Description | CAP ALUM 1UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250PK1MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24 mA @ 10 kHz |
Part Status Last Time Buy | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LEX1MEFC6.3X11 | Rubycon | 1.817 | 1189-2719-ND | kr.3.33000 | Upgrade |
| 400LLE1MEFC6.3X11 | Rubycon | 134.956 | 1189-1324-ND | kr.2.63000 | Upgrade |
| UVK2G010MED1TD | Nichicon | 1.896 | 493-12643-1-ND | kr.2.69000 | Parametric Equivalent |
| UVR2E010MED | Nichicon | 666 | 493-1188-ND | kr.2.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.63000 | kr.2.63 |
| 10 | kr.1.60300 | kr.16.03 |
| 50 | kr.1.17560 | kr.58.78 |
| 100 | kr.1.04100 | kr.104.10 |
| 500 | kr.0.80740 | kr.403.70 |
| Unit Price without VAT: | kr.2.63000 |
|---|---|
| Unit Price with VAT: | kr.3.28750 |

