Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent




UVR2A220MED1TA | |
|---|---|
DigiKey Part Number | 493-16150-1-ND - Cut Tape (CT) 493-16150-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2A220MED1TA |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2A220MED1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 260 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK2A220MED1TD | Nichicon | 2.767 | 493-12604-1-ND | kr.2.09000 | Direct |
| UVR2A220MED1TD | Nichicon | 480 | 493-12815-1-ND | kr.2.03000 | Direct |
| 100PK22MEFCT16.3X11 | Rubycon | 0 | 100PK22MEFCT16.3X11-ND | kr.0.48681 | Direct |
| 100YXJ22MT16.3X11 | Rubycon | 0 | 100YXJ22MT16.3X11-ND | kr.0.52466 | Upgrade |
| 100PK22MEFCTA6.3X11 | Rubycon | 0 | 100PK22MEFCTA6.3X11-ND | kr.0.48681 | Parametric Equivalent |






