



UVK2A220MED1TD | |
|---|---|
DigiKey Part Number | 493-12604-1-ND - Cut Tape (CT) 493-12604-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2A220MED1TD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A220MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 260 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.27400 | kr.12.74 |
| 50 | kr.0.93060 | kr.46.53 |
| 100 | kr.0.82110 | kr.82.11 |
| 500 | kr.0.63092 | kr.315.46 |
| 1.000 | kr.0.57088 | kr.570.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46403 | kr.1,856.12 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

