Direct
Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVR2A010MDD | |
|---|---|
DigiKey Part Number | 493-1140-ND |
Manufacturer | |
Manufacturer Product Number | UVR2A010MDD |
Description | CAP ALUM 1UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2A010MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 42 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105CKE100M | CORNELL DUBILIER KNOWLES | 70.264 | 105CKE100M-ND | kr.1.39000 | Direct |
| 105KXM100M | CORNELL DUBILIER KNOWLES | 0 | 105KXM100M-ND | kr.0.20457 | Direct |
| ESH105M100AC3AA | KEMET | 13.742 | 399-15664-ND | kr.1.27000 | Upgrade |
| ESL105M100AC3AA | KEMET | 7.398 | 399-15737-ND | kr.1.14000 | Upgrade |
| SK010M100ST | Cornell Dubilier Knowles | 0 | 338-2366-ND | kr.4.44000 | Similar |











