1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100PK1MEFC5X11

DigiKey Part Number
1189-100PK1MEFC5X11-ND
Manufacturer
Manufacturer Product Number
100PK1MEFC5X11
Description
CAP ALUM 1UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
100PK1MEFC5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
24 mA @ 10 kHz
Part Status
Last Time Buy
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
105CKE100MCORNELL DUBILIER KNOWLES69.038105CKE100M-NDkr.1.41000Upgrade
105KXM100MCORNELL DUBILIER KNOWLES0105KXM100M-NDkr.0.20683Upgrade
ESH105M100AC3AAKEMET13.150399-15664-NDkr.1.28000Upgrade
ESL105M100AC3AAKEMET3.735399-15737-NDkr.1.15000Upgrade
105CKR100MCORNELL DUBILIER KNOWLES74.005105CKR100M-NDkr.1.47000Parametric Equivalent
In-Stock: 729
Check for Additional Incoming Stock
Last Time Buy Date: 01/07/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.09600kr.10.96
50kr.0.79480kr.39.74
100kr.0.69800kr.69.80
500kr.0.53164kr.265.82
1.000kr.0.47889kr.478.89
3.000kr.0.41274kr.1,238.22
6.000kr.0.37990kr.2,279.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750