



UVR1V330MDD1TA | |
|---|---|
DigiKey Part Number | 493-5927-1-ND - Cut Tape (CT) 493-5927-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1V330MDD1TA |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V330MDD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V330MDD1TD | Nichicon | 5.107 | 493-11397-1-ND | kr.2.09000 | Direct |
| UVR1V330MDD1TD | Nichicon | 369 | 493-5928-1-ND | kr.1.59000 | Direct |
| UVR1H330MDD1TD | Nichicon | 30 | 493-5919-1-ND | kr.1.65000 | Upgrade |
| EEU-FR1V330B | Panasonic Industry | 12.488 | P15389CT-ND | kr.2.47000 | Upgrade |
| 35PK33MEFCTA5X11 | Rubycon | 0 | 35PK33MEFCTA5X11-ND | kr.0.31482 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.03300 | kr.10.33 |
| 50 | kr.0.75200 | kr.37.60 |
| 100 | kr.0.66060 | kr.66.06 |
| 500 | kr.0.50276 | kr.251.38 |
| 1.000 | kr.0.45287 | kr.452.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.37736 | kr.754.72 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

