



UVR1V330MDD1TD | |
|---|---|
DigiKey Part Number | 493-5928-1-ND - Cut Tape (CT) 493-5928-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1V330MDD1TD |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V330MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V330MDD1TD | Nichicon | 5.077 | 493-11397-1-ND | kr.2.09000 | Direct |
| UVR1V330MDD1TA | Nichicon | 3.680 | 493-5927-1-ND | kr.1.71000 | Direct |
| UHE1V330MDD1TD | Nichicon | 2.754 | 493-15259-1-ND | kr.2.41000 | Upgrade |
| UVR1H330MDD1TD | Nichicon | 30 | 493-5919-1-ND | kr.1.65000 | Parametric Equivalent |
| EEU-EB1V330SH | Panasonic Industry | 0 | EEU-EB1V330SH-ND | kr.0.54145 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.97600 | kr.9.76 |
| 50 | kr.0.70880 | kr.35.44 |
| 100 | kr.0.62260 | kr.62.26 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

