UVR1H100MDD1TA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1.404
Unit Price: kr.1.86000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 8.420
Unit Price: kr.1.28000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 11.178
Unit Price: kr.1.34000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7.921
Unit Price: kr.1.47000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 346
Unit Price: kr.1.28000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 8.217
Unit Price: kr.1.28000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.1.54000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 29.044
Unit Price: kr.1.92000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5.460
Unit Price: kr.1.92000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.03000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 98
Unit Price: kr.1.66000
Datasheet
VR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VR Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1H100MDD1TA

DigiKey Part Number
493-10184-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1H100MDD1TA
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1H100MDD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
120 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes