470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR0J471MED1TD

DigiKey Part Number
493-5899-1-ND - Cut Tape (CT)
493-5899-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR0J471MED1TD
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR0J471MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
480 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVK1A471MED1TDNichicon1.390493-12550-1-NDkr.2.16000Upgrade
UVR0J471MEDNichicon1.262493-1006-NDkr.1.97000Parametric Equivalent
860020273011Würth Elektronik1.669732-8913-1-NDkr.1.33000Upgrade
EKZH6R3ETD471MF11DChemi-Con1.951565-EKZH6R3ETD471MF11DCT-NDkr.3.36000Upgrade
10PK470MEFC6.3X11Rubycon191189-1052-NDkr.2.47000Parametric Equivalent
In-Stock: 5.717
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.19200kr.11.92
50kr.0.86860kr.43.43
100kr.0.76590kr.76.59
500kr.0.58734kr.293.67
1.000kr.0.53078kr.530.78
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.46070kr.921.40
4.000kr.0.42343kr.1,693.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250