UVP0J331MPD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.990
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.837
Unit Price: kr.3.92000
Datasheet

Direct


Panasonic Industry
In Stock: 474
Unit Price: kr.4.82000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.37306
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP0J331MPD

DigiKey Part Number
493-6073-ND
Manufacturer
Manufacturer Product Number
UVP0J331MPD
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP0J331MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
265 mA @ 120 Hz
Ripple Current @ High Frequency
397.5 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.1.03450kr.3,103.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.03450
Unit Price with VAT:kr.1.29313