



UVP0J331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVP0J331MPD1TACT-ND - Cut Tape (CT) UVP0J331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP0J331MPD1TA |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP0J331MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 265 mA @ 120 Hz | |
Ripple Current @ High Frequency | 397.5 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.00300 | kr.30.03 |
| 50 | kr.2.25300 | kr.112.65 |
| 100 | kr.2.01390 | kr.201.39 |
| 500 | kr.1.60172 | kr.800.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.47176 | kr.1,471.76 |
| 2.000 | kr.1.36371 | kr.2,727.42 |
| 3.000 | kr.1.30917 | kr.3,927.51 |
| 5.000 | kr.1.24837 | kr.6,241.85 |
| 7.000 | kr.1.21262 | kr.8,488.34 |
| 10.000 | kr.1.17810 | kr.11,781.00 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

