Direct




UVK2V330MHD1TO | |
|---|---|
DigiKey Part Number | 493-12652-1-ND - Cut Tape (CT) 493-12652-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2V330MHD1TO |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2V330MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 384 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G330MHD1TO | Nichicon | 2.314 | 493-13316-1-ND | kr.1.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.8.31200 | kr.83.12 |
| 50 | kr.6.48080 | kr.324.04 |
| 100 | kr.5.90250 | kr.590.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.90652 | kr.2,453.26 |
| 1.000 | kr.4.59308 | kr.4,593.08 |
| 1.500 | kr.4.43491 | kr.6,652.37 |
| 2.500 | kr.4.25860 | kr.10,646.50 |
| 3.500 | kr.4.15500 | kr.14,542.50 |
| 5.000 | kr.4.05495 | kr.20,274.75 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |


