33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2G330MHD1TO

DigiKey Part Number
493-13316-1-ND - Cut Tape (CT)
493-13316-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2G330MHD1TO
Description
CAP ALUM 33UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2G330MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
385 mA @ 120 Hz
Ripple Current @ High Frequency
770 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.314
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.07000kr.14.07
10kr.9.26300kr.92.63
50kr.7.25420kr.362.71
100kr.6.61960kr.661.96
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.5.52760kr.2,763.80
1.000kr.5.18384kr.5,183.84
1.500kr.5.01046kr.7,515.69
2.500kr.4.81718kr.12,042.95
3.500kr.4.70361kr.16,462.64
5.000kr.4.59391kr.22,969.55
Manufacturers Standard Package
Unit Price without VAT:kr.14.07000
Unit Price with VAT:kr.17.58750