Similar
Direct
Upgrade




UVK2G680MHD | |
|---|---|
DigiKey Part Number | 493-12431-ND |
Manufacturer | |
Manufacturer Product Number | UVK2G680MHD |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2G680MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 544 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URS2G680MRD | Nichicon | 0 | 493-11221-ND | kr.0.00000 | Similar |
| ESMQ401ELL680MLN3S | Chemi-Con | 0 | ESMQ401ELL680MLN3S-ND | kr.0.00000 | Direct |
| EKMQ401ELL680MLN3S | Chemi-Con | 997 | 565-EKMQ401ELL680MLN3S-ND | kr.27.83000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.19000 | kr.22.19 |
| 10 | kr.14.91800 | kr.149.18 |
| 50 | kr.11.90900 | kr.595.45 |
| 300 | kr.9.77353 | kr.2,932.06 |
| 600 | kr.9.18540 | kr.5,511.24 |
| 1.200 | kr.8.69695 | kr.10,436.34 |
| 2.700 | kr.8.22972 | kr.22,220.24 |
| 5.100 | kr.7.92827 | kr.40,434.18 |
| Unit Price without VAT: | kr.22.19000 |
|---|---|
| Unit Price with VAT: | kr.27.73750 |




