



UVK1V221MPD | |
|---|---|
DigiKey Part Number | 493-6064-ND |
Manufacturer | |
Manufacturer Product Number | UVK1V221MPD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1V221MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 525 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1V221MPD | Nichicon | 2.902 | 493-14474-ND | kr.3.40000 | Upgrade |
| UKA1V221MPD | Nichicon | 3.016 | 493-16826-ND | kr.6.15000 | Upgrade |
| UVR1V221MPD | Nichicon | 15.909 | 493-1082-ND | kr.2.69000 | Similar |
| UVR1V221MPD1TD | Nichicon | 4.006 | 493-UVR1V221MPD1TDCT-ND | kr.2.88000 | Similar |
| UVK1V221MPD1TD | Nichicon | 10.975 | 493-5894-1-ND | kr.3.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.08000 | kr.3.08 |
| 10 | kr.1.91000 | kr.19.10 |
| 50 | kr.1.40760 | kr.70.38 |
| 100 | kr.1.24930 | kr.124.93 |
| 500 | kr.0.97458 | kr.487.29 |
| 1.000 | kr.0.88785 | kr.887.85 |
| 3.000 | kr.0.77933 | kr.2,337.99 |
| 6.000 | kr.0.72550 | kr.4,353.00 |
| Unit Price without VAT: | kr.3.08000 |
|---|---|
| Unit Price with VAT: | kr.3.85000 |

