2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1A222MPD

DigiKey Part Number
493-16104-ND
Manufacturer
Manufacturer Product Number
UVK1A222MPD
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1A222MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
990 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.1385 A @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
URS1A222MHDNichicon675493-17196-NDkr.6.22000Similar
UVR1A222MPDNichicon147493-1026-NDkr.5.13000Similar
UVK1A222MPD1TDNichicon567493-12547-1-NDkr.5.38000Parametric Equivalent
EEU-HD1A222Panasonic Industry43P15106-NDkr.11.35000Upgrade
EKMQ100ELL222MJ16SChemi-Con3.751565-EKMQ100ELL222MJ16S-NDkr.7.69000Upgrade
In-Stock: 290
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.38000kr.5.38
10kr.3.39100kr.33.91
50kr.2.54980kr.127.49
100kr.2.28450kr.228.45
500kr.1.82698kr.913.49
1.800kr.1.57946kr.2,843.03
3.600kr.1.47688kr.5,316.77
5.400kr.1.42512kr.7,695.65
Manufacturers Standard Package
Unit Price without VAT:kr.5.38000
Unit Price with VAT:kr.6.72500