



URS1A222MHD | |
|---|---|
DigiKey Part Number | 493-17196-ND |
Manufacturer | |
Manufacturer Product Number | URS1A222MHD |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1A222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 960 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.104 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A222MHD | Nichicon | 7.691 | 493-1751-ND | kr.7.29000 | MFR Recommended |
| UVK1A222MPD | Nichicon | 300 | 493-16104-ND | kr.5.33000 | Similar |
| UVR1A222MPD | Nichicon | 147 | 493-1026-ND | kr.5.07000 | Similar |
| ECA-1AM222 | Panasonic Industry | 0 | P5128-ND | kr.5.45000 | Similar |
| ECA-1AM222B | Panasonic Industry | 1.489 | 10-ECA-1AM222BCT-ND | kr.5.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.90500 | kr.39.05 |
| 50 | kr.2.95440 | kr.147.72 |
| 100 | kr.2.65460 | kr.265.46 |
| 500 | kr.2.13658 | kr.1,068.29 |
| 1.000 | kr.1.97333 | kr.1,973.33 |
| 2.500 | kr.1.79904 | kr.4,497.60 |
| 5.000 | kr.1.69283 | kr.8,464.15 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

