MFR Recommended
Direct
Similar
Similar
Similar




UUR1H101MNL6GS | |
|---|---|
DigiKey Part Number | 493-6227-2-ND - Tape & Reel (TR) 493-6227-1-ND - Cut Tape (CT) 493-6227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUR1H101MNL6GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR1H101MNL6GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 181 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 235.3 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1H101MNL1GS | Nichicon | 62.875 | 493-2226-1-ND | kr.3.61000 | MFR Recommended |
| EDK107M050A9MAA | KEMET | 49 | 399-6672-1-ND | kr.5.07000 | Direct |
| AVS107M50F24T-F | Cornell Dubilier Knowles | 161 | 338-AVS107M50F24T-FCT-ND | kr.8.94000 | Similar |
| EEE-1HA101P | Panasonic Industry | 12.288 | PCE3916CT-ND | kr.4.95000 | Similar |
| EEE-1HA101UAP | Panasonic Industry | 5.744 | PCE4610CT-ND | kr.5.14000 | Similar |






