



UWT1H101MNL1GS | |
|---|---|
DigiKey Part Number | 493-2226-2-ND - Tape & Reel (TR) 493-2226-1-ND - Cut Tape (CT) 493-2226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1H101MNL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1H101MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.22500 | kr.22.25 |
| 50 | kr.1.65340 | kr.82.67 |
| 100 | kr.1.47150 | kr.147.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.15604 | kr.578.02 |
| 1.000 | kr.1.05656 | kr.1,056.56 |
| 1.500 | kr.1.00629 | kr.1,509.43 |
| 2.500 | kr.0.95021 | kr.2,375.53 |
| 3.500 | kr.0.91725 | kr.3,210.38 |
| 5.000 | kr.0.88539 | kr.4,426.95 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

