1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUR0J102MNL6GS

DigiKey Part Number
493-6203-2-ND - Tape & Reel (TR)
493-6203-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UUR0J102MNL6GS
Description
CAP ALUM 1000UF 20% 6.3V SMD
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UUR0J102MNL6GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Applications
Series
Ripple Current @ Low Frequency
372 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
483.6 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWT0J102MNL1GSNichicon43.299493-2160-1-NDkr.3.61000MFR Recommended
AVS108M06F24T-FCornell Dubilier Knowles500338-AVS108M06F24T-FCT-NDkr.8.88000Similar
EEE-0JA102APPanasonic Industry1.492PCE4557CT-NDkr.5.39000Similar
EEE-0JA102PPanasonic Industry677PCE3854CT-NDkr.4.95000Similar
In-Stock: 474
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.72000kr.27.20
50kr.2.03380kr.101.69
100kr.1.81700kr.181.70
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250