
AVS108M06F24T-F | |
|---|---|
DigiKey Part Number | 338-AVS108M06F24T-FTR-ND - Tape & Reel (TR) 338-AVS108M06F24T-FCT-ND - Cut Tape (CT) 338-AVS108M06F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS108M06F24T-F |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 600mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.5.72500 | kr.57.25 |
| 50 | kr.4.39620 | kr.219.81 |
| 100 | kr.3.97710 | kr.397.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.25420 | kr.1,627.10 |
| 1.000 | kr.3.02659 | kr.3,026.59 |
| 1.500 | kr.2.91171 | kr.4,367.56 |
| 2.500 | kr.2.78364 | kr.6,959.10 |
| 3.500 | kr.2.70834 | kr.9,479.19 |
| 5.000 | kr.2.63563 | kr.13,178.15 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

